
Number
Canon PIXMA iX6850
Highlights & Details
- Powerful, especially compact A3+ printer for the office
- Common usage thanks to LAN and WLAN connectivity
- 5 separate ink tanks for first-class print quality and minimized waste
- Super fast pressure: A4 printing speed 14,5/10.4 ISO-pages/minute (ESAT) in black/white and color
- Save in the case of ink with optional XL and XXL ink
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
9600 x 2400 dpi
- Print speed (black/white)
14.5 pages/min
- Print speed (colour)
10.4 pages/min
- Paper size (max.)
A3+
- No. of feeders
1
- Paper volume
150 Sheet
- Interfaces
LAN (10/100 Mbps)
Wi-Fi
USB
- Features
AirPrint-compatible
Individual tanks
Large format printing
Network-enabled
Wi-Fi-compatible
- Related consumables
Standard inks
PGI-550PGBK (pigment black)
CLI -551 BK (black)
CLI -551 C (Cyan)
CLI -551 M (magenta)
CLI -551 Y (yellow)
Optional XL-ink
PGI-555PGBK XXL (pigment black XXL)
PGI-550PGBK XL (pigment black XL)
CLI -551 BK XL (black XL)
CLI -551 C XL (cyan XL)
CLI -551 M XL (magenta XL)
CLI -551 Y XL (yellow XL)
- Width
584 mm
- Height
159 mm
- Depth
310 mm
- Factory colour
Multicolour
- Weight
8.1 kg
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
No
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Dim
(W x H x D) 584 x 159 x 310 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1089323 Canon PIXMA iX6850 Inkjet printer Inkjet Colour A3+ LAN, Wi-Fi
Description
This powerful A3 + Office Printer, LAN and WLAN connectivity and supports the direct printing from mobile devices. 5 separate ink tanks for business documents and photos in excellent quality.
This text is machine translated.
Scope of delivery
- Package includes cartridges, power cable, software, instructions.
Hints
System requirements
- From Windows ® XP SP2, MacOS X 10.6.8.






