
Canon PIXMA MG3650S Multifunction printer
Highlights & Details
- 3 in 1 - printer, scanner, copier
- Beautiful borderless photos design and print
- Print/scan function for smartphones/tablets
- High print resolution 4800 x 1200 dpi.
- Easily connect with a cloud service thanks to the PIXMA Cloud Link
- Support for Apple AirPrint™, Google Cloud Print™ and Mopria (Android)
- Optional XL ink cartridges for economical printing
- Creative design individual Greeting Cards
- Cost saving double-sided printing
Technical specifications
- Factory colour
White
- Depth
304 mm
- Height
152 mm
- Width
449 mm
- Print from camera
Yes
- Document feeder
No
- Duplex unit
Yes
- Functions
Printer, scanner, copier
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Suitable for
Text document printing (colour)
Text document printing (B/W)
High-quality photo printing
- Interfaces
USB
Wi-Fi 4 (IEEE 802.11)
- Type
Colour
- Paper size (max.)
A4
- Features
AirPrint-compatible
Wi-Fi-compatible
Duplex printing
Borderless printing
- Print resolution
4800 x 1200 dpi
- Print from memory card
No
- Printing technology
Inkjet
- Print speed (colour)
5.7 pages/min
- Print speed (black/white)
9.9 pages/min
- Paper volume
100 Sheet
- Related consumables
Standard inks
PG-540 (black)
CL-541 (color)
Optional XL-ink
PG-540XL (black XL)
CL-541XL color (XL)
- Scan area/width (max.)
216 x 297 mm
- Single tank
Yes
- Weight
5.4 kg
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763815 Canon PIXMA MG3650S Multifunction printer Inkjet Colour A4 Printer, scanner, copier Wi-Fi, Duplex
User & Safety Instructions
User & Safety Instructions 1763815 Canon PIXMA MG3650S Multifunction printer Inkjet Colour A4 Printer, scanner, copier Wi-Fi, Duplex
Description
Economical wireless multi-function system for fast and high-quality prints
This compact and affordable multifunction system provides first-class borderless photos and razor-sharp documents. It connects seamlessly with the cloud and mobile devices and the optional XL ink as well as the automatic double-sided printing to save money and time.
First-class borderless photos
Detailed Prints borderless photos in formats of 10 x 15 cm to DIN A4 and pin-sharp text documents in the best quality.
The Freedom of the Cloud
Simply documents from a cloud like Google drive, press or then scan *.* or OneDrive Dropbox Scanned files can be sent directly by e-mail without PC. (* Scan-to-Cloud and Scan to E-Mail is only available when using original Canon inks.)
Immediate access
Directly from compatible Smartphone or Tablet printing, copying and scanning and with PIXMA Cloud link to the Cloud access - all through the CANON PRINT app.
More for your money
Optional XL-ink provides for a saving of up to 50% compared to standard ink and minimize waste. The automatic double-sided printing also saves paper.
Creative
The artist in you is Creative Park and the Easy Photo Print Editor love. With the app, you cards, calendars and much more - directly with photos from the tablet, computer or the cloud.
This text is machine translated.
Features
- Software included: MP driver including Scanning Utility, Quick Menu, Easy-Web Print EX (Download).
Scope of delivery
- Multi-function system-PIXMA MG3650 S
- 2 Fine Durckkopfe with ink
- Power Cables
- CD-ROM setp
- Short instructions and other documentation











