
Canon PIXMA TR150 printer without battery, black
Highlights & Details
- Copy via smartphone
- WLAN with support for the 2.4 GHz and 5 GHz bands
- Tablet and smartphone compatible
- Wi-Fi Direct: Connect and print directly without a router
- 3.7 cm (1.44") OLED display
- High print speed
Technical specifications
- With no rechargeable battery
- Product type
Inkjet printer
- Functions
Printer
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
9 pages/min
- Print speed (colour)
5.5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
50
- Interfaces
USB C®
Wi-Fi 4 (IEEE 802.11)
- Features
Wi-Fi-compatible
Wi-Fi Direct Print
Borderless printing
Duplex printing
AirPrint-compatible
- Related consumables
Normal paper
Canon High Resolution Paper (HR-101N)
Canon Photo Paper Plus Glossy II (PP-201)
Canon Photo Paper "Everyday Use" (GP-501)
Canon Matte Photo Paper (MP-101)
Canon Double Sided Matte (MP-101D)
Envelopes
Removable Photo Stickers (RP-101)
Magnetic Photo Paper (MG-101)
- Type
Colour
- Width
322 mm
- Height
66 mm
- Depth
185 mm
- Dim
(W x H x D) 322 x 66 x 185 mm
- Factory colour
Black
- Weight
2.1 kg
- Printing technology
Inkjet
- Print from CD/DVD
No / Yes
- Print from memory card
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
No
- Print from camera
No
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
High-quality photo printing
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2251883 Canon PIXMA TR150 Inkjet printer Inkjet Colour A4 Printer
Description
For the best shops directly on site. Light and mobile, with versatile wireless connectivity and control via mobile device for professional results – wherever and whenever.
Print on the go – no matter where
Mobile and reliable while traveling. The print job comes wirelessly from a PC, laptop or mobile device – for borderless photos and documents up to A4 format. If you want to do it quickly, you can save up to 5 originals and print them at the push of a button.
The mobile printer for traveling
The mobile printer for low-noise, light and robust – ideal conditions for the mobile office. Little space? All cables and connections are located on one side, so that it can be set up in a space-saving way.
Simple wireless connection
Print wirelessly with Canon PRINT App, AirPrint (iOS), Mobria (Android) and Windows 10 Mobile. No Internet router? Wi-Fi Direct helps here.
Pin sharp in high quality
Also clear in dark areas: The hybrid ink prints pin-sharp texts with pigment black and lively photos with 100 years color stability with the dye ink with album storage.
It is all very easy
The 3.7 cm (1.44 inch) OLED display enables a clear operation. With 9 ISO-pages/min in B/W and 5.5 ISO-pages/min in color, the printer works quickly and quietly.
Completely individual
The quick print function saves a lot of time. Up to 5 individual print templates, such as contracts or forms, can be stored in the printer and then printed out quickly if necessary – completely without a PC, laptop or mobile device.
This text is machine translated.
Features
- 2 FINE Cartridges: Black (Pigment BK) and Color (BK, C, M, Y); FINE Cartridge; ChromaLife100 System
- Borderless printing: Yes, A4, LTR, 10 x 15 cm, 13 x 18 cm, 18 x 25 cm, 20 x 25 cm,13 x 13 cm, 10 x 10 cm
- Standard inks: PGI-35 Black, CLI-36 Color
- Ink yield (plain paper): A4 Color document; PGI-35 Pigment Black: 200 pages; CLI-36 Color: 260 pages
- Ink yield (photo printing): 10 x 15 cm Photo; PGI-35 Pigment Black: 7,113 photos; CLI-36 Color: 102 photos
- Paper size: Rear paper feed: A4, A5, B5, LTR, LGL, Envelopes (DL, COM10), squares (13 x 13 cm, 10 x 10 cm), credit card size (91 x 55 mm), 10 x 15 cm, 13 x 18 cm, 18 x 25 cm, 20 x 25 cm; custom sizes: Width 55 - 215.9 mm, Length 89 - 676 mm
- Paper weight: Rear paper feed: Plain paper 64 to 105 g/m², Canon special media: Maximum paper weight: Approx. 275 g/m² (Photo Paper Plus Glossy II PP-201)
- Mobile Apps (iOS/Android): Canon PRINT App, Easy-PhotoPrint Editor App, Message in PRINT App
- Printer Features: Easy-PhotoPrint Editor Software, PIXMA Cloud Link, Canon Print Service Plugin (Android), Google Cloud Print Support, Apple AirPrint, Wi-Fi Direct, Mopria
- (Android) Support for language assistants and automation: Amazon Alexa™, Google Assistant™, IFTTT (IF This Then That) Support
- included software: Printer driver, IJ Printer Assistant Tool, Easy-PhotoPrint Editor (available for download)
Scope of delivery
- Windows 10/8.1/7 SP1
- Mac: OS X 10.11.6, MacOS 10.12 - MacOS 10.15
- Mobile operating systems: IOS®, Android™, Windows 10 Mobile
- Windows: 2.0 GB Free hard disk space (Mac: 1.0 GB)
- Display resolution (min.): 1024x768 (XGA)








