
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
7.7 pages/min
- Print speed (colour)
4.0 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
60 Sheet
- Scan resolution
600 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
Wi-Fi
USB type B
- Display
3.7 cm (1.5")-SW-LCD display
- Features
AirPrint-compatible
Duplex printing
Wi-Fi-compatible
- Related consumables
PG-575i (black)
PG-575 (black)
PG-575XL (black)
CL-576i (color)
CL-576 (color)
CL-576XL (color)
- Type
Colour
- Width
435 mm
- Height
189 mm
- Depth
295 mm
- Dim
(W x H x D) 435 x 189 x 295 mm
- Factory colour
Black
- Weight
4 kg
- Printing technology
Inkjet
- Duplex unit
Yes (optional)
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
High-quality photo printing
- Series
Pixma
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3337851 Canon Pixma TS 3750 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3337851 Canon Pixma TS 3750 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, USB, Wi-Fi
Description
Print, copy, scan: It's all very easy!
The compact, economical and user-friendly PIXMA TS3750i is the perfect all-round talent. It is compatible with the PIXMA Print Plan, a monthly subscription for ink on the basis of the printed pages. Sharp printing for text and photos – you can even print from your smartphone.
Never stand without ink again
Sign up for the PIXMA Print Plan and you'll automatically get the ink delivered to your home before it runs out – with different rates that you can match exactly with your consumption.
Simply set up – simply get started
Thanks to the wireless One-Touch connectivity and the easy setup, one is ready to start in no time at all.
Quite simply intelligent
With the compact, modern design and an excellent price-performance ratio one can print, scan and copy easily. It's easy!
Compatible with mobile devices
One can print, copy and scan from a tablet or Smartphone - all wirelessly and with simple operation.
Borderless prints
You can print borderless photos up to a size of 13 x 18 cm; a 10 x 15 cm photo is ready in just 65 seconds*. Via the WLAN PictBridge technology, one can also connect a camera directly to the printer.
This text is machine translated.
Scope of delivery
- PIXMA TS3750i inkjet printers
- FINE print heads with ink
- Power cable;
- Setup CD-ROM (CD only for Windows – drivers for MacOS are available online)
- Quick Reference Guides and other documentation
- 3 sample sheets high-quality 13 x 13 cm PP-201 photo paper









