
PIXMA TS205 Inkjet printer A4
Highlights & Details
- Compact, convenient and affordable printer for home.
- Print borderless photos in 10 x 15 cm format and high-quality documents up to DIN A4
- Easy to install and operate
- Kratzerunempfindliches housing and paper detection sensor
- FINE print heads with ink for particularly high-quality prints
- Print speed: 7,7/4,0 ISO-pages/minute (A4 document) in black/white and color
- Optional XL-ink cartridges enable additional savings
- Auto power-off switches the device off, if it was for a time not in operation
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
4800 x 600 dpi
- Print speed (black/white)
7.7 pages/min
- Print speed (colour)
4 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
60 Sheet
- Paper load (tray 1)
60 Sheet
- Interfaces
USB
- Features
Borderless printing
- Related consumables
Standard inks
PG -545 (black)
CL -546 (color)
Optional XL-ink
PG -545 XL (black XL)
CL -546 XL (color XL)
- Width
426 mm
- Height
131 mm
- Depth
255 mm
- Factory colour
Black
- Weight
2.5 kg
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
No
- Single tank
No
- Fax mode
No
- Network
No
- Wi-Fi
No
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Dim
(W x H x D) 426 x 131 x 255 mm
Documents & Downloads
Datasheet
Datasheet 1628710 Canon PIXMA TS205 Inkjet printer A4
User & Safety Instructions
User & Safety Instructions 1628710 Canon PIXMA TS205 Inkjet printer A4
Description
Simple and affordable photo and document printing in everyday life
With its compact, smart design and its USB connectivity, this everyday life and particularly practical and cost-efficient printer when printing from great photos in the format 10 x 15 cm or documents at home.
Compact and affordable
Compact, stylish and affordable with rugged, structured surface and quiet mode for a practically noiseless function - this printer fits perfectly into any home.
High-quality prints
The Canon FINE technology and hybrid inks make photo prints even more lively and documents razor-sharp. A borderless photo in the format 10 x 15 cm in just 65 seconds.
Setup and Operation - easily
Thanks to the convenient USB connection to the PC, the printer setup is easy. FINE print heads with ink, you can quickly and easily replace it.
Ink and save energy
The extremely cost-effective, optional XL-ink enable the printing of more pages - this saves money. Also to save energy is thought: Auto power-off switches the device off, if it was for a time not in operation.
Creative Printing ideas
With the My Image Garden Photo software you can show off your photos in a completely new and creative ways. It offers. Face detection, with which you can browse all your pictures on the PC easily.
This text is machine translated.
Scope of delivery
- Printer PIXMA TS205
- 2 FINE Cartridges (PG-545/CL-546)
- Power cable;
- Setup CD-ROM
- Operating instructions and other documentation





