
Canon PIXMA TS3352 inkjet multifunction printer with WLAN, red
Highlights & Details
- 3in1 printer, scanner, copier
- Create and print beautiful borderless photos
- Print/scan function also for smartphones/tablets
- High print resolution 4800 x 1200 dpi
- Easily connect to a cloud service with PIXMA Cloud Link
- Support for Apple AirPrint™, Google Cloud Print™, and Mobria (Android)
- Optional XL inks for economical printing
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
7.7 pages/min
- Print speed (colour)
4 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
60 Sheet
- Paper load (tray 1)
60 Sheet
- Scan resolution
600 x 1200 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
Wi-Fi
- Display
3.8 cm Mono-LCD
- Features
Wi-Fi-compatible
AirPrint-compatible
Borderless printing
Monochrome display
Mobile device print/scan function
Camera Direct Print (Wi-Fi PictBridge)
- Related consumables
Standard inks
PG-545 (Black)
CL-546 (color)
Optional XL inks
PG-545XL (BLACK XL)
CL-546XL (COLOR XL)
- Type
Colour
- Width
435 mm
- Height
145 mm
- Depth
369 mm
- Dim
(W x H x D) 435 x 145 x 369 mm
- Factory colour
Red
- Weight
5.500
- Printing technology
Inkjet
- Print from memory card
No
- Duplex unit
No
- Fax mode
No
- Print from camera
Yes
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
High-quality photo printing
- Display resolution
1024 x 768 Pixel
- Power consumption (off)
0.3 W
- Power consumption (standby)
1.7 W
- Series
Pixma
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2176812 Canon Pixma TS 3352 Multifunction printer A4 Printer, scanner, copier Wi-Fi
User & Safety Instructions
User & Safety Instructions 2176812 Canon Pixma TS 3352 Multifunction printer A4 Printer, scanner, copier Wi-Fi
Description
Compact, affordable and feature-rich, the TS3552 features Wi-Fi, a 3.8 cm black-and-white LCD and FINE print heads with ink (also available in the XL version) for sharp document text and vivid borderless photos up to 13 x 18 cm.
Compact and with best connections
The All-In-One offers extensive wireless connection options. Print, scan and cloud* access with the Canon PRINT App, or print via AirPrint (iOS) and Mobria (Android).
*Scan to cloud is only available when using genuine Canon inks.
Print more
The convenient FINE print heads with ink are optionally available in the XL-version and extend the time till the next ink change.
simple setup
The Connect button enables the WLAN connection at the push of a button, the 3.8 cm black and white LCD, the intuitive operation and a simple setup - they make the start very easy.
Creative possibilities
Try out our 13 x 13 cm square photo paper, the resticker and the magnetic - or use the many creative possibilities of the Easy-PhotoPrint Editor and Creative Park.
Cost-effective XL inks
Using the optional Canon XL high-capacity inks can save up to 30% per page compared to standard ink.
This text is machine translated.
Features
- Supplied software: MP Driver incl. Scanning Utility, Easy-PhotoPrint Editor (Download).
Scope of delivery
- PIXMA TS3352 All-In-One
- 2 FINE print heads with ink
- Power Cables
- Seup CD-ROM
- Quick Reference Guides and other documentation
















