
Highlights & Details
Canon PIXMA TS5351 inkjet multifunction printer with WLAN, white
- 3in1 printer, scanner, copier
- Create and print beautiful borderless photos
- Simple operation with a practical 3.7 cm OLED display
- Print/scan function also for smartphones/tablets
- High print resolution 4800 x 1200 dpi
- Easily connect to a cloud service with PIXMA Cloud Link
- Support for Apple AirPrint™, Google Cloud Print™, and Mobria (Android)
- Optional XL inks for economical printing
- Cost saving double-sided printing
- LED status bar for status display at a glance
- Two paper trays (100-sheet cassette + 100-sheet rear paper feeder or 20-sheet photo paper)
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
13 pages/min
- Print speed (colour)
6.8 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
100 sheets + 100 sheets (or 20 sheets of photo paper)
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
Wi-Fi
Bluetooth
- Display
3.7 cm Mono OLED-Displeay
- Features
Duplex printing
AirPrint-compatible
Wi-Fi-compatible
Camera Direct Print
Wi-Fi Direct Print
Borderless printing
Monochrome display
Mobile device print/scan function
Camera Direct Print (Wi-Fi PictBridge)
Bluetooth
- Related consumables
Standard inks
PG-560 (black)
CL-561 (color)
Optional XL inks
PG-560XL (BLACK XL)
CL-561XL (COLOR XL)
- Type
Colour
- Width
403 mm
- Height
148 mm
- Depth
315 mm
- Dim
(W x H x D) 403 x 148 x 315 mm
- Factory colour
White
- Weight
6.3 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
No
- Print from camera
Yes
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Series
Pixma
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2176814 Canon Pixma TS 5351 Multifunction printer A4 Printer, scanner, copier Wi-Fi, Bluetooth, Duplex
Description
Stickers, magnets and crafts – with various print media and apps everyone can let his creativity run wild. With easy connectivity, simplified OLED display, LED status bar and premium ink FINE print heads, this stylish All-In-One is the perfect solution for smartphone-savvy users.
Everything completely individually with the PIXMA TS5350 models
With Easy-PhotoPrint Editor, Creative Park and the message in Print App, the resticker photo paper that can be printed on both sides as well as the T-shirt transfer film for ironing, your creative projects can be realized very easily.
Smart and well connected
Print, scan, copy and connect to Facebook, Instagram and other cloud storage** - all with your smartphone and Canon'S PRINT app. But you can also print wirelessly without an app: With AirPrint (iOS) and Mobria (Android).
Creativity without limits
With 45 built-in paper sample templates, you can design your own scrapbooks or gift wrap. And if you want to be even more creative, there's the Canon Easy-PhotoPrint Editor app for iOS or Android.
This text is machine translated.
Features
- Supplied software: MP Driver incl. Scanning Utility, Easy-PhotoPrint Editor (Download).
Scope of delivery
- PIXMA TS5350 All-In-One, FINE Cartridges, Power Cord,
- Setup CD-ROM, operating instructions.
















