
Canon Pixma TS 5351 i Multifunction printer
Highlights & Details
- 3-in-1 printer, scanner, copier
- Design and print beautiful borderless photos
- Easy to use with a 3.7 cm OLED display
- Print/scan function for smartphones/tablets, too
- High print resolution 4,800 x 1,200 dpi
- Simple connection to a cloud service with PIXMA Cloud Link
- Support for Apple AirPrint™, Google Cloud Print™ and Mopria (Android)
- Optional XL inks for economical printing
- Cost-saving double-sided printing
- LED status bar for status display at a glance
- Two paper feeds (100-sheet paper tray + rear paper feed for 100 sheets or 20 sheets of photo paper)
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
13 pages/min
- Print speed (colour)
6.8 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
100 sheets + 100 sheets (or 20 sheets of photo paper)
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
Wi-Fi 4 (IEEE 802.11)
Bluetooth
- Display
3.7 cm mono OLED display
- Features
Duplex printing
AirPrint-compatible
Wi-Fi-compatible
Camera Direct Print
Wi-Fi Direct Print
Borderless printing
Monochrome display
Mobile device print/scan function
Camera Direct Print (Wi-Fi PictBridge)
Bluetooth
- Related consumables
Standard inks
PG-560 (black)
CL-561 (color)
Optional XL inks
PG-560XL (BLACK XL)
CL-561XL (COLOR XL)
- Type
Colour
- Width
403 mm
- Height
148 mm
- Depth
315 mm
- Dim
(W x H x D) 403 x 148 x 315 mm
- Factory colour
White
- Weight
6.3 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
No
- Print from camera
Yes
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Series
Pixma
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2922289 Canon Pixma TS 5351 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier Wi-Fi, Bluetooth, Duplex
User & Safety Instructions
User & Safety Instructions 2922289 Canon Pixma TS 5351 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier Wi-Fi, Bluetooth, Duplex
Description
The minimalistic one with the creative touch
Sticker, magnets and handicrafts – with various print media and apps can give everyone their creativity free reign. With easy connectivity, a simplified OLED display, LED status bar and top-class FINE print heads with ink, this smart multifunction system is the perfect solution for anyone with a smartphone.
Everything very individual with the PIXMA TS5350 models
With Easy-PhotoPrint Editor, Creative Park and the Message In Print APP, the re-sticky and double-sided photo paper as well as the T-Shirt transfer-film for iron-on your creative projects can be implemented very easily.
Smart and well connected
Print, scan, copy and connect to Facebook, Instagram and other cloud storage — all this is done using your smartphone and the Canon PRINT APP. But you can also print wirelessly without APP: With AirPrint (iOS) and Mopria (Android).
Creativity without limits
With 45 built-in paper pattern templates, you can design your own scrapbooks or gift cards. And if you want to be even more creative, there is the Canon Easy-Photo Print Editor APP for iOS or Android.
This text is machine translated.
Features
- Accompanying software: MP driver incl. Scanning Utility, Easy-Photo Print Editor (download).
Scope of delivery
- PIXMA TS5351i multifunction system
- FINE print heads with ink
- Power Cables
- Setup CD-ROM
- User manual.

















