
Number
PIXMA TS705a inkjet printer with WLAN
Highlights & Details
- Excellent text and photo printing quality with 5 inksVery compact design and comfortable front operationCost-saving double-sided printingCopy function via smartphoneCD/DVD/Blu-ray direct printing on suitable media2 paper trays (A4/A4)Print from your smartphone or tablet via Canon APP, Apple AirPrint or Google Cloud Print2-line LCD display with ink level indicatorOptional XL/XXL inks for economical printing
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Print speed (photo)
21 seconds (10 x 15 cm borderless)
- Paper size (max.)
A4
- Paper volume
250 + 100 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
100 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Features
AirPrint-compatible
Duplex printing
CD/DVD/Blu-ray Direct Print
Individual tanks
ADF with cover
Wi-Fi-compatible
Network-enabled
Monochrome display
Borderless printing
Wi-Fi Direct Print
- Related consumables
Canon Ink CartridgesPGI-580PGBK blackCLI-581BK photo blackCLI-581C cyanCLI-581M magentaCLI-581Y yellowPGI-580XL PGBK BLACKCLI-581BK XL Photo blackCLI-581C XL CYANCLI-581M XL MAGENTACLI-581Y XL YELLOWPGI-580XXL PGBK BLACKCLI-581BK XXL Photo BlackCLI-581C XXL CYANCLI-581M XXL MAGENTACLI-581Y XXL YELLOW
- Width
372 mm
- Height
158 mm
- Depth
365 mm
- Factory colour
Black
- Weight
5.4 kg
- Print from CD/DVD
Yes
- Print from memory card
No
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Dim
(W x H x D) 372 x 158 x 365 mm
- Screen size diagonal (inches)
0 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2536461 Canon PIXMA TS705a Inkjet printer Inkjet Colour A4 LAN, Wi-Fi, Duplex
Description
This text is machine translated.
Scope of delivery
- Canon PIXMA TS705a
- Setup ink tanks
- Power Cables
- Setup CD-ROM
- Quick Reference Guides
- Further documentation

















