
Number
Highlights & Details
Cap angled for sockets & Flat Plug Housing D
Our service for you
Technical specifications
- Manufacturer part #
1670865-1
- Factory colour
Black
- Content
1 pc(s)
IP67/IP69K
- Type
HDSCS, MCP
- Compatible with (details)
HDSCS connector
4
12
15
16
18-pin
- Connector system
automotive
- Code
E
- Temperature range
-40 to +140 °C °C
- Case material
PBT GF, V0 according to UL94
Documents & Downloads
Datasheet
Datasheet 1311617 Cap angled for sockets & Flat Plug Housing D HDSCS, MCP 1670865-1 TE Connectivity Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1311617 Cap angled for sockets & Flat Plug Housing D HDSCS, MCP 1670865-1 TE Connectivity Content: 1 pc(s)
Information
Information 1311617 Cap angled for sockets & Flat Plug Housing D HDSCS, MCP 1670865-1 TE Connectivity Content: 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.





