
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.09
60
11% = € 0.01
€ 0.08
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.09 / piece)
€ 1.80
plus VAT.
14-day return policy included
Highlights & Details
Cap for socket strip MTA100 IDC
Our service for you
Technical specifications
- Manufacturer part #
640550-2
- Factory colour
White
- Content
1 pc(s)
- Type
MTA-100
- Compatible with (details)
Socket connector MTA100 IDC
- Total number of pins
2
- Pins per row
2
- No. of rows
1
- Pins
2
- Temperature range
-55 - +105 °C
- Case material
Nylon 6.6 UL 94V-2
Documents & Downloads
Datasheet
Datasheet 1278062 Cap for socket strip MTA100 IDC Pins: 2 MTA-100 640550-2 TE Connectivity Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278062 Cap for socket strip MTA100 IDC Pins: 2 MTA-100 640550-2 TE Connectivity Content: 1 pc(s)
Information
Information 1278062 Cap for socket strip MTA100 IDC Pins: 2 MTA-100 640550-2 TE Connectivity Content: 1 pc(s)





