
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.29
21
7% = € 0.02
€ 0.27
35
10% = € 0.03
€ 0.26
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.29 / piece)
€ 2.03
plus VAT.
14-day return policy included
Highlights & Details
Cap for socket strip MTA100 IDC
Our service for you
Technical specifications
- Manufacturer part #
640642-6
- Factory colour
White
- Content
1 pc(s)
- Type
MTA-100
- Compatible with (details)
Socket connector MTA100 IDC
- Total number of pins
6
- Pins per row
6
- No. of rows
1
- Pins
6
- Temperature range
-55 - +105 °C
- Case material
Nylon 6.6 UL 94V-2
Documents & Downloads
Datasheet
Datasheet 1278079 Cap for socket strip MTA100 IDC Pins: 6 MTA-100 640642-6 TE Connectivity Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278079 Cap for socket strip MTA100 IDC Pins: 6 MTA-100 640642-6 TE Connectivity Content: 1 pc(s)
Information
Information 1278079 Cap for socket strip MTA100 IDC Pins: 6 MTA-100 640642-6 TE Connectivity Content: 1 pc(s)





