
Captiva B7A 21V3 2.5 cm (1 inch) Desktop PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 5700G 8 core(s) / max. 3.8 GHz
- RAM: 16 GB DDR4 SDRAM
- 1 TB SSD
- AMD Radeon Graphics AMD
- Windows® 11 Home
Technical specifications
- Product type
Desktop PC
- Model
B7A 21V3 Ryzen 7
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 5700G
- Processor/type
5700G
- Processor cores (No.)
8 x
- CPU speed
3.8 GHz
- CPU turbo clock speed (max.)
3.8 GHz
- No. of processor P cores
8
- CPU performance core base clock speed
3.8 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR4 SDRAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD-RW multi-burner (external, USB)
Memory card reader
- Mobile internet
WiFi
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
Microphone (3.5 mm jack)
Headphone jack (3.5 mm)
Card reader
Wi-Fi 6 (IEEE 802.11ax)
RJ45
- Factory colour
Black
- Width
235 mm
- Height
488 mm
- Depth
495 mm
- Weight
11.3 kg
- PSU power
350 W
- Software included
Norton 360 Security (test version)
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3332081 Captiva Desktop PC B7A 21V3 2.5 cm (1 inch) AMD Ryzen 7 5700G 3.8 GHz 16 GB RAM 1 TB SSD AMD Radeon Graphics AMD Win 11
Description
This text is machine translated.
Features
- Business PC 350 W
- AMD Ryzen™ 7 3.8 GHz
- 16 GB DDR4 SDRAM
- 1 TB SSD DVD-RW Integrated card reader
- AMD Radeon graphics
- Ethernet/LAN Wi-Fi 6 (802.11ax)
- Windows 11 Home 64-bit





