
Captiva Power Starter I80-372 Desktop PC
Highlights & Details
- Intel® Core™ i5 i5-14400
- RAM: 32 GB DDR4 RAM 3200 MHz
- 1 TB SSD
- Intel Intel UHD graphics 730
- Windows® 11 Home
Technical specifications
- Cooling system: Air cooling
- Mainboard H610M
- Chipset: Intel® H610
- CPU-cooler (components): Box
- Number of hard disks installed: 1
- Type DVI connector (interfaces) Dual link
- Transfer rate LAN: 1000
- Number of display ports: 1
- Casing: Soho 6826 card reader
- Operating system architecture: 64-bit
- WLAN transfer rate: Up to 286 Mbps
- Number of processors: 1
- M.2 hard drive type
- Product type
Desktop PC
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14400
- Processor/type
i5-14400
- Processor cores (No.)
10 x
- CPU speed
2.50 GHz
32 GB
- RAM type
DDR4 RAM
- Memory clock speed
3200 MHz
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel UHD graphics 730
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
DVD multiburner
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
6 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.0)
Audio line in
Audio line out
RJ45
Jack connector
VGA
HDMI™
PS/2
Card reader
Show more
- Factory colour
Multicolour
- Width
175 mm
- Height
375 mm
- Depth
405 mm
- Weight
7.90 kg
- PSU power
350 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3440044 Captiva Desktop PC Power Starter I80-372 Intel® Core™ i5 i5-14400 32 GB RAM 1 TB SSD Intel Intel UHD graphics 730 Win 11



