
Highlights & Details
Captiva Power Starter I89-475 Desktop PC
- Intel® Core™ i5 i5-14400 Raptor Lake
- RAM: 16 GB DDR4 SDRAM 3200 MHz
- 500 GB SSD
- Intel UHD graphics 730
- Windows® 11 Home
Technical specifications
- Intel-core i5-14xxx processor generation
- LGA 1700 processor socket
- Internal memory type DDR4 SDRAM
- Built-in graphics card model Intel UHD Graphics 730
- HDMI version 1.1
- Market Positioning: Business
- Intel H610 motherboard chipset
- Product type: PC
- Product type
Desktop PC
- Model
Power Starter I89-475
- CPU series
Intel® Core™ i5
- CPU
Intel® Core™ i5 i5-14400
- Processor/type
i5-14400
- Processor generation
Raptor Lake
- Processor cores (No.)
10 x
- CPU speed
2.5 GHz
- CPU performance core base clock speed
2.50 GHz
16 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
UHD graphics 730
- Dedicated graphics card
No
- SSD size (total)
500 GB
- SSD 1 type
SSD
- SSD
500 GB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
6 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
HDMI™
- Factory colour
Black
- Width
170 mm
- Height
370 mm
- Depth
400 mm
- Weight
11 kg
- PSU power
350 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Features
Built-in SSD
- Operating system (Version)
Windows® 11 Home
- No. of USB ports
10 x
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Number of storage drives installed
1
- Headphone outputs
3
- Microphone in
yes
- Card reader integrated
yes
- Manual
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3477776 Captiva Desktop PC Power Starter I89-475 Intel® Core™ i5 i5-14400 16 GB RAM 500 GB SSD Intel UHD graphics 730 Win 11 Hom
Description
Features
- Intel® Core i5-14400 2.50 GHz Raptor Lake
- Intel® UHD graphics card
- 16GB DDR4 RAM
- SSD 500GB M.2 NVME SSD
- Windows 11 Home 64-bit
- This text is machine translated.


