
Highlights & Details
Captiva Power Starter R65-279 Desktop PC
- AMD Ryzen 5 A520 6 core(s) / max. 4.4 GHz
- RAM: 16 GB DDR4 SDRAM
- 1 TB SSD
- Windows® 11 Pro
Technical specifications
- Processor Family: AMD Ryzen™ 5
- Internal memory type DDR4 SDRAM
- SSD interface M.2
- Market Positioning: Business
- AMD A520 motherboard chipset
- Product type: PC
- Installed operating system: Windows 11 Pro
- Product type
Desktop PC
- CPU series
AMD Ryzen 5
- CPU
AMD Ryzen 5 A520
- Processor/type
A520
- Processor cores (No.)
6 x
- CPU speed
3.9 GHz
- CPU turbo clock speed (max.)
4.4 GHz
16 GB
- RAM type
DDR4 SDRAM
- Onboard graphics card
No
- Dedicated graphics card
Yes
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
German, QWERTZ
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.2 2nd gen)
HDMI™
- Factory colour
Multicolour
- Width
235 mm
- Height
488 mm
- Depth
495 mm
- Weight
11.3 kg
- PSU power
350 W
- Software included
Norton 360 Security (test version)
- Operating system (Version)
Windows® 11 Pro
- Graphics card type
AMD Radeon Graphics
- GPU brand
AMD
- Wi-Fi
Yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Display included
no
- Headphone outputs
3
- Microphone in
yes
- DVI port
yes
- Card reader integrated
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402348 Captiva Desktop PC Power Starter R65-279 AMD Ryzen 5 A520 4.4 GHz 16 GB RAM 1 TB SSD Win 11 Pro 65279









