
Captiva Advanced Gaming R92-912 (Ryze 2.5 cm (1 inch) Gaming PC
Highlights & Details
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 5700X
- RAM: 32 GB DDR4 SDRAM 3200 MHz
- Nvidia GeForce RTX 5060 GDDR7
- Windows® 11 Home
Technical specifications
- Processor Family: AMD Ryzen™ 7
- Processor generation: AMD Ryzen 5000 Series
- Socket AM4
- Internal memory type DDR4 SDRAM
- HDMI version 1.1
- AMD A520 motherboard chipset
- Product type: PC
- Product type
Gaming PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 5700X
- Processor/type
5700X
- Processor cores (No.)
8 x
- CPU speed
3.4 GHz
32 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
No
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
GeForce RTX 5060
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
3 x
- No. of USB type A 3.1 / 3.2 1st Gen
6 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
DisplayPort
HDMI™
- Factory colour
White
- Width
190 mm
- Height
450 mm
- Depth
400 mm
- Weight
11 kg
- PSU power
450 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of USB ports
9 x
- Range of uses
Gaming
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Number of storage drives installed
1
- Headphone outputs
3
- Microphone in
yes
- DVI port
yes
- Manual
yes
- RGB memory lighting
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3477783 Captiva Gaming PC Advanced Gaming R92-912 (Ryze 2.5 cm (1 inch) AMD Ryzen 7 5700X 32 GB RAM Nvidia GeForce RTX 5060 GDDR
Description
Features
- AMD Ryzen™ 7 5700X 3.40 GHz Rocket Lake
- Nvidia® GeForce® RTX™ 5060 8GB GDDR7
- 32GB DDR4 RAM
- SSD 1TB M.2 NVME
- Windows 11 Home 64-bit
- This text is machine translated.



