
Highlights & Details
Captiva Highend Gaming I89-966 (i7-14 Gaming PC
- Intel® Core™ i7 i7-14700F 14th Gen (Raptor Lake) 20 core(s) / max. 4.5 GHz
- RAM: 32 GB DDR4 SDRAM 3200 MHz
- 1 TB SSD
- Nvidia GeForce RTX 5070 GDDR7
- Windows® 11 Home
Technical specifications
- Intel-core i7-14xx processor generation
- LGA 1700 processor socket
- Internal memory type DDR4 SDRAM
- HDMI version 1.1
- Intel B760 motherboard chipset
- Product type: PC
- Product type
Gaming PC
- Model
Highend Gaming I89-966
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-14700F
- Processor/type
i7-14700F
- Processor generation
14th Gen (Raptor Lake)
- Processor cores (No.)
20 x
- CPU speed
2.1 GHz
- CPU turbo clock speed (max.)
4.5 GHz
- CPU performance core boost clock
4.5 GHz
- CPU cache
33 MB
32 GB
- RAM type
DDR4 SDRAM
- Memory clock speed
3200 MHz
- No. of memory slots
1
- RAM / Max. upgrade
128 GB
- Onboard graphics card
No
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Onboard graphics card (version)
GeForce RTX 5070
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
4 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
3 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
DisplayPort
HDMI™
- Factory colour
Black
- Width
220 mm
- Height
470 mm
- Depth
410 mm
- Weight
11 kg
- PSU power
650 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Operating system (Version)
Windows® 11 Home
- No. of USB ports
8 x
- Range of uses
Gaming
- Operating voltage
230 V
- 10/100/1000 Mbps ports
1 x
- Number of storage drives installed
1
- Headphone outputs
3
- Microphone in
yes
- Card reader integrated
yes
- Manual
yes
- RGB memory lighting
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3477778 Captiva Gaming PC Highend Gaming I89-966 (i7-14 Intel® Core™ i7 i7-14700F 4.5 GHz 32 GB RAM 1 TB SSD Nvidia GeForce RTX


