
Highlights & Details
Captiva Highend Gaming R89-931 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- AMD Ryzen 7 9700X
- RAM: 32 GB DDR5 RAM 5200 MHz
- 2000 GB SSD
- AMD AMD Radeon graphics Nvidia GeForce® RTX™ 5070 12 GB GDDR7
- Windows® 11 Home
Technical specifications
- Cooling system: Air cooling
- Mainboard B650M
- Chipset: AMD® B650
- Processor Socket Mainboard:AM5
- CPU cooler (components): Xilence Performance A+ M705D, PWM
- Number of hard disks installed: 1
- Number of HDMI connections: 2
- Transfer rate LAN: 1000
- Number of display ports: 4
- Casing Captiva gaming HG101 RGB TG
- Operating system architecture: 64-bit
- WLAN transfer rate: Up to 286 Mbps
- Number of processors: 1
- 1. Hard disk interface M.2
- Product type
Gaming PC
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 9700X
- Processor/type
9700X
- Processor cores (No.)
8 x
- CPU speed
3.80 GHz
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
12 GB
- Onboard graphics card (version)
GeForce® RTX™ 5070
- SSD size (total)
2000 GB
- SSD 1 type
SSD
- SSD
2000 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of PS/2 ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of VGA ports
1 x
- No. of USB type A 3.0 ports
4 x
- Interfaces
USB A (USB 3.0)
Audio line in
Audio line out
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
RJ45
Jack connector
VGA
HDMI™
DisplayPort
Show more
- Factory colour
Multicolour
- Width
210 mm
- Height
445 mm
- Depth
430 mm
- Weight
16.10 kg
- PSU power
650 W
- Software included
Norton 360 Security (test version), Windows 11 Home (64 bit)
- Features
RGB LED lighting
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Graphics card type
RTX 5070
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3440055 Captiva Gaming PC Highend Gaming R89-931 2.5 cm (1 inch) AMD Ryzen 7 9700X 32 GB RAM 2000 GB SSD AMD AMD Radeon graphics







