
Highlights & Details
Captiva I83-417 Workstation
- Display: 2.5 cm (1 inch)
- Intel® Core™ i7 i7-14700 14th Gen (Raptor Lake) 20 core(s) / max. 5.4 GHz
- RAM: 32 GB DDR5 RAM
- 1 TB SSD
- Intel
- Windows® 11 Pro
Technical specifications
- Internal memory type DDR5 SDRAM
- SSD interface M.2
- Market Positioning: Business
- Intel B760 motherboard chipset
- Product type: PC
- Installed operating system: Windows 11 Pro
- Product type
Workstation
- Model
Workstation I83-417
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ i7
- CPU
Intel® Core™ i7 i7-14700
- Processor/type
i7-14700
- Processor generation
14th Gen (Raptor Lake)
- Processor cores (No.)
20 x
- CPU speed
5.4 GHz
- CPU turbo clock speed (max.)
5.4 GHz
- CPU performance core boost clock
5.4 GHz
32 GB
- RAM type
DDR5 RAM
- No. of memory slots
1
- Onboard graphics card
No
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
Yes
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- Interfaces
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
DisplayPort
HDMI™
USB A (USB 3.2 2nd gen)
Gigabit LAN (1 Gbps)
SD
USB C®
- Factory colour
Black
- Width
18 mm
- Height
11 mm
- Depth
46 mm
- Weight
11.3 kg
- PSU power
0 W
- Software included
Norton 360 Security (Trial version), Windows 11 Pro (64-bit)
- Features
Memory card reader
- Operating system (Version)
Windows® 11 Pro
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Wi-Fi
Yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Display included
no
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Headphone outputs
3
- DVI port
no
- Card reader integrated
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430384 Captiva Workstation I83-417 Intel® Core™ i7 i7-14700 32 GB RAM 1 TB SSD Intel 83417







