
Highlights & Details
Captiva Workstation R72-656 Workstation
- AMD Ryzen 9 7900X
- RAM: 64 GB DDR5 RAM 5200 MHz
- 1 TB SSD
- AMD Radeon Graphics AMD
Technical specifications
- Processor Family: AMD Ryzen™ 9
- Processor generation: AMD Ryzen 7000 Series
- Socket AM5
- Internal memory type DDR5 SDRAM
- SSD interface M.2
- HDMI version 1.1
- Market Positioning: Business
- AMD B650 motherboard chipset
- Product type: PC
- Product type
Workstation
- Model
Workstation R72-656
- CPU series
AMD Ryzen 9
- CPU
AMD Ryzen 9 7900X
- Processor/type
7900X
- Processor cores (No.)
12 x
- CPU speed
4.7 GHz
- CPU performance core base clock speed
4.7 GHz
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5200 MHz
- RAM / Max. upgrade
256 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
Radeon Graphics
- Dedicated graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
Yes
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash M.2
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
4 x
- No. of USB type A 3.1 / 3.2 1st Gen
4 x
- No of. USB type A 3.1 /3.2 2nd gen
2 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
HDMI™
- Factory colour
Black
- Width
180 mm
- Height
420 mm
- Depth
460 mm
- Weight
11 kg
- PSU power
450 W
- Graphics card type
AMD Radeon Graphics
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- Ethernet LAN
yes
- Number of storage drives installed
1
- Display included
no
- Headphone outputs
3
- Microphone in
yes
- DVI port
yes
- Card reader integrated
yes
- Manual
yes
- Number of processors installed
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452026 Captiva Workstation Workstation R72-656 AMD Ryzen 9 7900X 64 GB RAM 1 TB SSD AMD Radeon Graphics AMD 72656

