There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Security datasheet 805849 Caramba 604301 All-purpose oil 100 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 211: Do not spray on an open flame or other igntion source
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Universal Spray oil for households and hobby. Lubricates and maintains hinges, springs, locks, tools, sewing machines, drawers, etc. thanks to moisture repellent effect that fills the protects against corrosion. Non-resinified. Colorless and odourless.
This text is machine translated.
Features
Transparent lubricant
Lubricates, maintains and protects
Can be used universally.
Description
Universal Spray oil for households and hobby. Lubricates and maintains hinges, springs, locks, tools, sewing machines, drawers, etc. thanks to moisture repellent effect that fills the protects against corrosion. Non-resinified. Colorless and odourless.
This text is machine translated.
Features
Transparent lubricant
Lubricates, maintains and protects
Can be used universally.
What kind of Spray Lubricants are you looking for?