There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Caramba 60768505 Zinc spray 500 ml
805719
This article
Caramba 60388505 Zinc spray 500 ml
805720
Documents & Downloads
Security datasheet
Security datasheet 805719 Caramba 60768505 Zinc spray 500 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
H 315: Causes skin irritation
H 319: Causes serious eye irritation
H 336: May cause drowsiness or dizziness
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Long-lasting galvanic rust protection for metals of all kinds.
This text is machine translated.
Features
Adjusted to the color of the hot dip galvanizing
Galvanic rust protection
Welding
More than 144 hours protective effect in salt spray mist test according to DIN EN ISO 9227
For steel, cast iron, zinc, forged parts, fencing, Crash barriers, heating and ventilation shafts as well as piece-zinc-plated steel etc.
Can be painted after 12 hours
Temperature resistant up to +200 °C.
The Caramba high performance zinc spray aluminum-light is especially suitable for those places, which are not necessarily to be over-painted after treatment, but in which the color nuances of the rust protection play a certain role. Our zinc spray against rust can also be easily painted over, but due to its special coloring, Ideal is also suitable as the last layer for galvanized surfaces such as forged parts, fencing, crash barriers or heating and ventilation shafts. If the zinc spray is to be primer but be painted, then this is possible without any problem. The heat and weather resistance of this product makes the Caramba zinc spray aluminum-light the ideal corrosion protection, which should be present in every workshop.
Description
Long-lasting galvanic rust protection for metals of all kinds.
This text is machine translated.
Features
Adjusted to the color of the hot dip galvanizing
Galvanic rust protection
Welding
More than 144 hours protective effect in salt spray mist test according to DIN EN ISO 9227
For steel, cast iron, zinc, forged parts, fencing, Crash barriers, heating and ventilation shafts as well as piece-zinc-plated steel etc.
Can be painted after 12 hours
Temperature resistant up to +200 °C.
The Caramba high performance zinc spray aluminum-light is especially suitable for those places, which are not necessarily to be over-painted after treatment, but in which the color nuances of the rust protection play a certain role. Our zinc spray against rust can also be easily painted over, but due to its special coloring, Ideal is also suitable as the last layer for galvanized surfaces such as forged parts, fencing, crash barriers or heating and ventilation shafts. If the zinc spray is to be primer but be painted, then this is possible without any problem. The heat and weather resistance of this product makes the Caramba zinc spray aluminum-light the ideal corrosion protection, which should be present in every workshop.
What kind of Vehicle Exterior Cleaning are you looking for?