
Total (€ 75.62 / piece)
€ 75.62
plus VAT.
14-day return policy included
Highlights & Details
RC 01:24 RC cat D7E track type tractor
- Full driving and steering functionAutomatic demo functionLED lightSound functionPneumatic tire
Technical specifications
- 7.4V 600mAh 2S Li-Ion battery (included)2x AAA battery (included)
- Product type
RC scale model for beginners
- Scale
1:24
- Model craft type
Heavy-duty vehicle
- Model version
RtR
- Engine type
Electric
- Frequency
2,4 GHz
- Age category
8 years and over
- Dim
(L x W x H) 335 x 205 x 150 mm
- Manufacturer part #
37025002
- Battery life
40 min
- Charging time
210 min
- Model
cat D7E Track Type Tractor
- Width
205 mm
- Height
150 mm
- Length
335 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2617684 Carrera RC cat D7E Track Type Tractor 1:24 RC scale model for beginners Heavy-duty vehicle
User & Safety Instructions
User & Safety Instructions 2617684 Carrera RC cat D7E Track Type Tractor 1:24 RC scale model for beginners Heavy-duty vehicle
Description
Heavy equipment for use on the construction siteWith the Carrera RC CAT D7E bulldozer, work on the construction site in the domestic sandbox or in the park starts in a new round. The approx. 33.5 cm long construction machine plows itself with the large sign through all obstacles and pushes them out of the way. The shield can be remote controlled in all directions via the controller. This means that nothing stands in the way of the demolition and rebuilding of the Sandburg or the building itself made of building blocks.True-to-original movementsThe rear rippers can be moved manually. The drivers from 8 years of age remove everything from the side for up to 40 minutes and thus draw attention to themselves with the built-in sound function. LED lighting is supported during late-night construction work.
This text is machine translated.
This text is machine translated.
Scope of delivery
- cat D7E Track Type Tractor
- Radio control
- USB charging cable
- Accumulator
- Batteries
- User manual.

















