
Technical specifications
- Product type
RC model car
- Model craft type
Buggy
- Scale
1:8
- Dim
(L x W x H) 600 x 430 x 242 mm
- Model version
RtR
- Speed (max.)
70 km/h
- Weight
4844 g
- Age category
14 years and over
- Battery life
8 min
- Frequency
2,4 GHz
- Model
Virus Extreme 2.4G
- Engine type
Electric
- Width
430 mm
- Height
242 mm
- Length
600 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3089047 Carson Modellsport Virus Extreme 2.4G 1:8 RC model car Electric Buggy RtR 2,4 GHz
User & Safety Instructions 3089047 Carson Modellsport Virus Extreme 2.4G 1:8 RC model car Electric Buggy RtR 2,4 GHz
User & Safety Instructions 3089047 Carson Modellsport Virus Extreme 2.4G 1:8 RC model car Electric Buggy RtR 2,4 GHz
User & Safety Instructions 3089047 Carson Modellsport Virus Extreme 2.4G 1:8 RC model car Electric Buggy RtR 2,4 GHz
User & Safety Instructions 3089047 Carson Modellsport Virus Extreme 2.4G 1:8 RC model car Electric Buggy RtR 2,4 GHz
Description
With the powerful 2000 kV motor including aluminum heat sinks highest speeds of up to 70 km/h are possible. This means that the vehicle not only conquers the road, but surely also the heart of many motor sports fans.
This text is machine translated.
Features
- Wheelie function (vehicle can also drive on the rear wheels)
- 100 A Hobbywing brushless set 4S
- Battery plug connection XT90
- 17 kg steering servo with metal gears and aluminum servo horn
- High performance 2000 kV motor with aluminum heat sink
- Middle differential aluminum housing
Scope of delivery
- Ready-to-run model
- 2.4 GHz remote control
- 2x LiPo travel battery 7.4V/4,000 mAh
- Plug charger
- 4 x transmitter batteries LR06/AA
- User manual.













