
Technical specifications
- Motor type
Brushed
- Dim
(L x W x H) 410 x 300 x 175 mm
- Weight
1741 g
- Age category
14 years and over
- Height
175 mm
- Length
410 mm
- Width
300 mm
- Battery life
12 min
- Engine type
Electric
- Model craft type
Truggy
- Scale
1:10
- Speed (max.)
40 km/h
- Drive
4WD
- Frequency
2,4 GHz
- Model version
RtR
- Product type
RC model car
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3013277 Carson Modellsport XS Offroad Fighter Cage Brushed 1:10 RC model car Electric Truggy 4WD RtR 2,4 GHz
User & Safety Instructions 3013277 Carson Modellsport XS Offroad Fighter Cage Brushed 1:10 RC model car Electric Truggy 4WD RtR 2,4 GHz




























