
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
3
132 cm
60 W
8.317 m³/h
190 U/min
27.8 dBa
132 cm
Brown
Oak
Bronze
Winter-proof
(Ø x H) 132 cm x 345 mm
8479 g
n.rel.
5
Yes
190 U/min
3
Brown
60 W
8317 m³/h
Steel
Plastic
CasaFan
345 mm
1320 mm
1320 mm
2.3 (m³/min)/W
mains-powered
No
1320 mm
yes
User & Safety Instructions 3450933 CasaFan CLASSIC OUTDOOR 132 BZ-EB Flügel Kunststoff braun Eiche Dekor Ceiling fan 60 W (Ø x H) 132 cm x 345 mm Bronze Wi