
Number
Highlights & Details
Energy saving ceiling fan CasaFan brand Eco Aviatos 132 WE-WE
- With light
- Remote control included
- Slow motion step
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230
- Switching stages
6
- (Ø)
132 cm
31 W
- Air flow rate
10112 m³/h
- Rotational speed
188 U/min
- Noise emission
28 dBa
- Wing colour
Paint white
- Case colour
Paint white
- Fan features
Exchangable blades
incl. lighting
incl. remote control
- Dim
(Ø x H) 132 cm x 365 mm
- Weight
5.9 kg
n.rel.
- No. of bulbs
2
- Rotor blades
3
- Reversible rotation direction
Yes
- Rotational speed (max.)
188 U/min
- Speed levels
3
- Factory colour
White
- Air discharge
10112 m³/h
- Material
Metal
- Height
365 mm
- Length
1320 mm
- Depth
1320 mm
E-27
- Height-adjustable
Yes
- Width
1320 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1228985 CasaFan Eco Aviatos 132 WE-WE Ceiling fan 31 W (Ø x H) 132 cm x 365 mm Paint white Exchangable blades, incl. lighting, i
User & Safety Instructions
User & Safety Instructions 1228985 CasaFan Eco Aviatos 132 WE-WE Ceiling fan 31 W (Ø x H) 132 cm x 365 mm Paint white Exchangable blades, incl. lighting, i
Description
This text is machine translated.
Features
- 6 levels
- Forward/Reverse run
- Light on/off/dimming
Scope of delivery
- Ceiling fan with 3 wings and light
- Remote control
- User manual








