
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
6
132 cm
23 W
9053 m³/h
204 U/min
31 dBa
Graphite
Paint graphite
incl. remote control
(Ø x H) 132 cm x 285 mm
6.5 kg
n.rel.
5
Yes
204 U/min
6
Graphite
9053 m³/h
Metal
45°
CasaFan Eco Elements
285 mm
1320 mm
1320 mm
Yes
1320 mm
yes
User & Safety Instructions 560226 CasaFan Eco Elements Ceiling fan 23 W (Ø x H) 132 cm x 285 mm Paint graphite incl. remote control