
Highlights & Details
Ceiling Fan Falcetto Silver
- 5 sickle wing Ø 132 cm
- With remote control
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230 V
- Switching stages
3
- (Ø)
132 cm
73 W
- Air flow rate
11927 m³/h
- Rotational speed
189 U/min
- Noise emission
33 dBa
- Wing colour
Silver
- Case colour
Aluminium (polished)
- Fan features
incl. remote control
Winter-proof
- Dim
(Ø x H) 132 cm x 340 mm
- Weight
8.6 kg
n.rel.
- Rotor blades
5
- Reversible rotation direction
Yes
- Rotational speed (max.)
189 U/min
- Speed levels
3
- Air discharge
11927 m³/h
- Material
Metal
- Height
340 mm
- Length
1320 mm
- Depth
1320 mm
- Height-adjustable
Yes
- Width
1320 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 560349 CasaFan Falcetto AP Ceiling fan (Ø x H) 132 cm x 340 mm Wing colour: Silver Case colour (details): Aluminium (polished)
User & Safety Instructions
User & Safety Instructions 560349 CasaFan Falcetto AP Ceiling fan (Ø x H) 132 cm x 340 mm Wing colour: Silver Case colour (details): Aluminium (polished)
Description
This text is machine translated.
Scope of delivery
- Ceiling Fan · Remote control · Batteries · Fixings · User manual
- This text is machine translated.




