
Highlights & Details
Ceiling fan CasaFan brand level white
- 4 transparent acrylic wing Ø 132 cm
- With 2, 3 or 4 wings to operate
- With remote control
- This text is machine translated.
Technical specifications
- Product type
Ceiling fan
- Operating voltage
230 V
- Switching stages
3
- (Ø)
132 cm
82 W
- Air flow rate
7575 m³/h
- Rotational speed
147 U/min
- Noise emission
25 dBa
- Wing colour
Transparent
- Case colour
Paint white
- Fan features
incl. remote control
- Dim
(Ø x H) 132 cm x 320 mm
- Weight
7.5 kg
n.rel.
- Rotor blades
4
- Reversible rotation direction
Yes
- Rotational speed (max.)
147 U/min
- Speed levels
3
- Factory colour
White
- Air discharge
7575 m³/h
- Material
Metal
- Compatible with
CasaFan Libelle
- Height
320 mm
- Length
1320 mm
- Depth
1320 mm
- Power supply (LOV)
mains-powered
- Height-adjustable
No
- Width
1320 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 560326 CasaFan Libelle Ceiling fan 82 W (Ø x H) 132 cm x 320 mm Paint white incl. remote control
User & Safety Instructions
User & Safety Instructions 560326 CasaFan Libelle Ceiling fan 82 W (Ø x H) 132 cm x 320 mm Paint white incl. remote control
Description
This text is machine translated.




