

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
1
122 cm
70 W
8094 m³/h
300 U/min
37 dBa
White
White
Winter-proof
(Ø x H) 122 cm x 225 mm
4.4 kg
n.rel.
3
No
300 U/min
1
8094 m³/h
Metal
45°
CasaFan Tristar II
225 mm
1220 mm
1220 mm
mains-powered
No
1220 mm
yes
User & Safety Instructions 560741 CasaFan Tristar II 120 WE Ceiling fan 70 W (Ø x H) 122 cm x 225 mm White Winter-proof
User & Safety Instructions 560741 CasaFan Tristar II 120 WE Ceiling fan 70 W (Ø x H) 122 cm x 225 mm White Winter-proof
Information 560741 CasaFan Tristar II 120 WE Ceiling fan 70 W (Ø x H) 122 cm x 225 mm White Winter-proof
Conformity certificate 560741 CasaFan Tristar II 120 WE Ceiling fan 70 W (Ø x H) 122 cm x 225 mm White Winter-proof
Certificate 560741 CasaFan Tristar II 120 WE Ceiling fan 70 W (Ø x H) 122 cm x 225 mm White Winter-proof