
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Ceiling fan
230 V
3
122 cm
59 W
7.856 m³/h
266 U/min
36.5 dBa
1200 cm
Chrome
Chrome
Winter-proof
(Ø x H) 122 cm x 270 mm
4634 g
n.rel.
3
Yes
286 U/min
3
Chrome
59 W
7856 m³/h
Steel
Aluminium
18°
270 mm
1200 mm
1200 mm
2.2 (m³/min)/W
mains-powered
No
1220 mm
yes
User & Safety Instructions 3450971 CasaFan TRISTAR-Z 120 CH Flügel Chrom Ceiling fan 59 W (Ø x H) 122 cm x 270 mm Chrome Winter-proof