

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Free standing fan
230 V
3
65 cm
123 W
9540 m³/h
1190 U/min
65 cm
Silver-grey
Chrome (glossy)
Silver-grey
Chrome (glossy)
80°
Oscillating
Swivelling
(Ø x H) 65 cm x 1580 mm
16.4 kg
2.5 m
n.rel.
2
1190 U/min
3
Silver
9540 m³/h
Metal
1580 mm
650 mm
370 mm
No
650 mm
Datasheet 1220508 CasaFan WM2 Stand Eco Free standing fan 123 W (Ø x H) 65 cm x 1580 mm Silver-grey, Chrome (glossy) Oscillating, Swivelli
User & Safety Instructions 1220508 CasaFan WM2 Stand Eco Free standing fan 123 W (Ø x H) 65 cm x 1580 mm Silver-grey, Chrome (glossy) Oscillating, Swivelli