
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 29.40
3
4% = € 1.15
€ 28.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 29.40 / piece)
€ 29.40
plus VAT.
14-day return policy included
Casio Chronograph Wristwatch A163WA-1QES (L x W x H) 36.8 x 33 x 9.1 mm Silver Enclosure material=Stainless steel Material (watch strap)=Stainless steel
Highlights & Details
- Backlit display
- Daily alarm
- 10 bar water proof
Technical specifications
- Product type
Wristwatch
- Enclosure material
Stainless steel
- Type
Chronograph
- Case colour
Silver
- Functions
Stopwatch
Year planner
12-hour display
24-hour display
- Display
Digital
- Colour (watch strap)
Silver
- Weight
48 g
- Dim
(L x W x H) 36.8 x 33 x 9.1 mm
- Material (watch strap)
Stainless steel
- Material (glass)
Acrylic glass (Perspex)
- Width
33 mm
- Height
9.1 mm
- Length
36.8 mm
- Clasp
Metal strap clasps
- Clock/watch features
Sprayproof
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1891309 Casio Chronograph Wristwatch A163WA-1QES (L x W x H) 36.8 x 33 x 9.1 mm Silver Enclosure material=Stainless steel Materi
Description
With the CASIO collection watches remains the cult of the first digital timer from the 1980s in the form, function and color with every second of up-to-date. This timeless design icons can be perfectly with the style and party trends of today combine. The A163WA with a cool stainless steel wristband and display lighting is a Alltime-Klassiker, for both women and men. The digital clock is an economical model and has a battery runtime of 7 years.
This text is machine translated.
This text is machine translated.
Features
- Backlit display
- Stop function -1/100 s - 1 hours.
- Daily alarm
- Automatic calendar with date, month and day of the week
- 12/24 hour format
- Acrylic glass
- Resin housing
- Stainless steel wrist
- Adjustable lock
- Wasserdichtigkeits-Klassifizierung (WR) according to ISO 22810
- 7 years - 1 battery
Scope of delivery
- Watch
- Instructions for use of paper












