
Number
Total (€ 20.16 / piece)
€ 24.36
-17 %
€ 20.16
plus VAT.
Only 3 Piece(s) available
Highlights & Details
Desk calculator DF-120EM Blue
- Display (digits): 12
- solar-powered
- Forex rate calculation
Technical specifications
- Product type
Desk calculator
- Display type
Colour TFT/LCD
- Display (digits)
12
- Factory colour
Blue
- Features
Forex rate calculation
- Width
179 mm
- Height
29 mm
- Depth
31 mm
- Power supply (LOV)
solar-powered
- Power supply
Solar cell
- Dim
(L x W x H) 126 x 179 x 29 mm
- Weight
180 g
- Displays
1-line
- Length
126 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2350239 Casio DF-120EM Desk calculator Blue Display (digits): 12 solar-powered (L x W x H) 126 x 179 x 29 mm
User & Safety Instructions
User & Safety Instructions 2350239 Casio DF-120EM Desk calculator Blue Display (digits): 12 solar-powered (L x W x H) 126 x 179 x 29 mm
Description
This compact calculator enables currency conversion, professional percentage calculation, cost / sell / margin and offers functions such as Mark Up with percentage key, quick correction key, sign change, rounding setting and input buffer. Advantageous features: Durable plastic keys and an aluminum front stand for high-quality workmanship. Non-slip rubber feet are particularly practical.
Whether in the office at the desk, with commercial calculations in the store or at home with the private accounting – a pocket and table calculator is an indispensable companion.
This text is machine translated.
Whether in the office at the desk, with commercial calculations in the store or at home with the private accounting – a pocket and table calculator is an indispensable companion.
This text is machine translated.
Features
- Currency Conversion (1 exchange rate): After entering and saving the desired exchange rate, amounts can easily be converted to another currency
- Professional percentage calculation: Determination of percentage increases and reductions with separate display of the calculated value
- Mark Up with percentage key: Fast determination of margins and surcharges in the commercial sector
- Cost / Sell / Margin: The profit calculation enables the calculation of costs, sales price and margin
- Quick Correct key: Delete current entries in digits for quick correction without deleting the entire calculation
- +/- Change of sign: E.g. from 100 to -100 or vice versa, by pressing a button
- Rounding setting: Individual definition of the rules for rounding
- Total Memory (GT): It is used to automatically save all the totals of a calculation process
- 3-key memory: The memory buttons can be used to store numbers for later use
- Division of thousands: After each three digits, the division of thousands is visually represented by a marking
- Solar/battery operation: The devices are solar powered and are supported by battery operation if required. If the computer is not used for 6 minutes, it switches off automatically. This also protects the battery
- Backup battery: Stored data, such as currency rates or tax rates, will not be lost when the battery is replaced or when the power supply is switched off
- Rubber feet: On the back of the device
- Dimensions: 31 x 126 x 179 mm, Weight: 180 g.

















