
Highlights & Details
Desk calculator JW-200SC White
- 12-digit LCD display with rake command display
- Solar / battery operated
- Colored metal housing
- Tilting display
- Size (H x W x D): 1.1 x 10.9 x 18.4 cm
Technical specifications
- Product type
Desk calculator
- Display type
LCD
- Display (digits)
12
- Factory colour
White
- Features
Tiltable display
- Width
109 mm
- Height
11 mm
- Depth
184 mm
- Power supply (LOV)
solar-powered
battery-powered
- Power supply
Solar cell
LR54 button cell, included
- Dim
(W x H x D) 109 x 11 x 184 mm
- Weight
150 g
- Displays
1-line display
Documents & Downloads
Datasheet
Datasheet 1628279 Casio JW-200SC Desk calculator White Display (digits): 12 solar-powered, battery-powered (W x H x D) 109 x 11 x 184 mm
User & Safety Instructions
User & Safety Instructions 1628279 Casio JW-200SC Desk calculator White Display (digits): 12 solar-powered, battery-powered (W x H x D) 109 x 11 x 184 mm
Description
- Professional percentage calculation
Trade margin calculation via% key
Currency calculations
- Tax Calculation
- 4-key memory
- Thousands separator
- Change of sign
Grand total memory
- Fixed and floating point calculation (0, 1, 2, 3, 4, ADD2)
- Automatic rounding F, CUT, 5/4
- Back Space key
- Square Root
Double zero key
This text is machine translated.
Scope of delivery
- JW-200 SC, battery, manual.









