
Number
Highlights & Details
Desk calculator WD-320MT Silver-black
- Splash and dust-protected desktop calculator
- Removable keypad and waterproof
- 12-digit LCD display
- This text is machine translated.
Technical specifications
- Protection class IP54
- Product type
Desk calculator
- Display type
LCD
- Display (digits)
12
- Factory colour
Silver-black
- Features
Sprayproof
Dustproof
IP54
- Width
145 mm
- Height
36 mm
- Depth
195 mm
- Power supply (LOV)
solar-powered
battery-powered
- Power supply
Solar cell
CR 2032 button cell, included
- Dim
(W x H x D) 145 x 36 x 195 mm
- Weight
175 g
- Displays
1-line display
Documents & Downloads
Datasheet
Datasheet 1409647 Casio WD-320MT Desk calculator Silver-black Display (digits): 12 solar-powered, battery-powered (W x H x D) 145 x 36 x 1
User & Safety Instructions
User & Safety Instructions 1409647 Casio WD-320MT Desk calculator Silver-black Display (digits): 12 solar-powered, battery-powered (W x H x D) 145 x 36 x 1
Description
This text is machine translated.
Features
- Percent calculation including trade margin calculation
- Profit calculations (cost, sell, margin)
- Computation of VAT
- 3 Keys memory
- Thousand sub divisions
- Change of leading sign
- Double zero key
- Splash and dust-protected desktop calculator
- Removable keypad and waterproof
- 12-digit LCD display
- Integrated solar cell
- Plastic keys
Scope of delivery
- Desk Calculators
- Button cell
- User manual.




