
Cat® S 41-SHARE THE POWER
Highlights & Details
- Very bright 12.7 cm (5") full HD display, optimized for outdoor use, can be operated with wet fingers and gloves
- 2.3 GHz Octa core processor
- 32 GB built-in memory (+ microSD slot for 128 GB cards)
- 13 megapixel main camera and 8 megapixel front camera
- Powerful rechargeable battery with 5,000 mAh - also for charging other devices
- Protected according to IP 68 and military standard 810G
- Waterproof for up to 60 minutes at a depth of up to 2m
- Fall-proof up to 1.8 m height, dust-proof
- Android 7 Nougat (update to Android 8.0 Oreo)
Technical specifications
- Product type
Outdoor smartphobe
- Type
S41
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.3 GHz
- Operating system (Version)
Android™ 7.0 Nougat
- Display (cm)
12.7 cm
- Screen size diagonal (inches)
5 inch
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- Resolution of built-in camera
13 MP
- Front camera resolution
8 MP
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 128 GB)
- SIM card version
Nano SIM
Nano SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
4.2
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
1900 MHz
2100 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Rechargeable battery technology
LiPo
- Battery capacity
5000 mAh
- Data transfer
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE 300 MBit/s
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
MIL-STD-810G
Waterproof
Shockproof
Dustproof
OTG support
NFC
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- SAR value
0.547 W/kg
- Max. talk time
77 h
- Standby max.
800 h
- US DoD Military Standards
MIL-STD-810G
- Width
75 mm
- Height
152 mm
- Depth
12.9 mm
- Weight
218 g
- Interfaces
Audio stereo (3.5 mm jack)
Micro USB B (USB 2.0)
n.rel.
- Contract
None
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1599359 CAT S41 Outdoor smartphobe 32 GB 12.7 cm (5 inch) Black Android™ 7.0 Nougat Dual SIM
Information
Information 1599359 CAT S41 Outdoor smartphobe 32 GB 12.7 cm (5 inch) Black Android™ 7.0 Nougat Dual SIM
Warranty Terms
Warranty Terms 1599359 CAT S41 Outdoor smartphobe 32 GB 12.7 cm (5 inch) Black Android™ 7.0 Nougat Dual SIM
Description
The robust smartphone with the powerful rechargeable battery can be charged by the battery share function also other devices. Extreme situations in job or leisure, you need to master every day, it can survive easily. Hing cases, submerged, 0 forget to charge, no matter - the CAT® S41 can never ditches.
Accept THE CHARGE
Let yourself be life is not due to the battery life. The Cat S41 offers with its large and powerful rechargeable battery (5000 mAh) a gigantic standby time of 44 days and 38 hours of talk time. The Cat S41 accompanies you to places where you can charge your phone does not, no matter what challenges there waiting for you.
SHARE THE POWER
With the battery share function of the cat S41 can be used to connect other devices or accessories to charge. You can also use a rechargeable battery reserve. This means that your cat S41 still have adequate power, even if you use it as a power bank for friends or colleagues.
Car THE JUMP
The Cat S41 is the perfect smartphone for use in the water. It can be used an hour to 2 meters under water - thus you can once wet, without having to worry to your phone. The 5 inch screen offers full HD and a rear camera with 13 megapixels. Both also work perfectly in the underwater mode. You can also continue working under water so that cones or important moments.
Beyond rugged
The Cat S41 is a true rugged phone. Its robustness is demonstrated by the following standards: MIL SPEC 810G and IP68 (water proof and dust proof) scratch-resistant screen with Corning ® Gorilla ® glass 5 and fall-safe up to a height of 1.8 meters. In addition, it is also resistant to thermal shock and salt fog.
Stay at the top
The Cat S41 is the practical smartphone packed with really useful functions and expansion compatible memory, so that you get the best out of your day. The large and bright 5-inch display with full-HD resolution is in direct sunlight readable and can be used with wet fingers or use of gloves. The easy-grip design also offers a freely programmable multi-function button - useful for Push to talk (PTT), SOS (lone worker App) or for easy switching on the pocket lamp or camera function.
This text is machine translated.
Scope of delivery
- Cat S41
- USB cable
- Battery charger
Hints
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone 16
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 5G
- iPhone Blue
- Outdoor smartphone
- Samsung Galaxy S26
- Samsung Galaxy S26 Plus
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones









