
UP-binary input, 2 x signal contact
Highlights & Details
- Binary input
- 2 Channel
- Battery-powered
Technical specifications
- Power supply: 3 V via battery CR2477N
- connections: 4-pole terminal strip or 4-pole plug strip with cable set
- range in the building: Typically 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!)
- Operating temperature: -5 to +40 °C
- Housing color white, similar to RAL9010
- Product type
Binary input
- Series
Eaton xComfort
- Dim
(W x H x D) 46 x 51 x 18 mm
IP20
- Power supply (LOV)
battery-powered
- Frequency
868.3 MHz
- Mounting type
Flush mount
Surface-mount
- Factory colour
White
- Width
46 mm
- Height
51 mm
- Depth
18 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
Flush mounted (plaster)
2
TRUE
FALSE
FALSE
TRUE
3
AC
FALSE
xComfort
FALSE
0-0 V
FALSE
IP20
FALSE
FALSE
TRUE
FALSE
19 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2142563 CBEU-02/02 Eaton xComfort 2-channel Binary input White
User & Safety Instructions
User & Safety Instructions 2142563 CBEU-02/02 Eaton xComfort 2-channel Binary input White
Description
This text is machine translated.
Scope of delivery
- Binary input incl. battery
- Installation manual.



