
Number
Smart dimming +
Highlights & Details
- Universal
- Binary input
Technical specifications
- Power supply: 230 VAC +10% -15%, 50 Hz
- Connections: Single wire 1.5 mm² all connections; load 0-500 W (0-500 VA)
- Range in the building: Typically 30 - 50 m, 2 walls + 1 ceiling; (depending on wall thickness and material!!)
- Function assignments: 32
- routing routes: 32
- Operating temperature: -5 to +55 °C
- Minimum distance for multiple arrangement: 35 mm
- Housing color: Gray, RAL7035
- Length connecting wires: 150 mm
- Product type
Dimmer actuator
- Series
Eaton xComfort
- Dim
(W x H x D) 34 x 150 x 28 mm
IP20
- Power supply (LOV)
mains-powered
500 W
- Data transfer (Smart Home)
Wireless
- Frequency
868.3 MHz
- Mounting type
Recess-mount
- Width
34 mm
- Height
150 mm
- Depth
28 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
Built-in installation
Dimming actuator
1
50-50 Hz
FALSE
TRUE
FALSE
TRUE
Universal and LED Retrofit
0 mA
230-230 V
3
xComfort
FALSE
TRUE
FALSE
TRUE
0-500 W
IP20
TRUE
FALSE
FALSE
TRUE
FALSE
0 mm
200 W
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2142534 CDAE-01/05-I Eaton xComfort Dimmer actuator
User & Safety Instructions
User & Safety Instructions 2142534 CDAE-01/05-I Eaton xComfort Dimmer actuator
Description
This text is machine translated.
Features
- With Binary Input
- Short-circuit, overload and overheating protection with automatic recovery.
Scope of delivery
- Actor
- Installation manual.







