
CEAG 40071354775 LED escape route lighting Ceiling mount, Wall mount Left, Right, Down
EAN:
Part number:
Item no:

1/2
Number
Total (€ 82.34 / piece)
€ 82.34
plus VAT.
Only 4 Piece(s) available
Highlights & Details
LED escape route lighting CEAG SV EURO 4 LED 3h (SET) 40071354775 (Ceiling mount, Wall mount)
- Detection range 17 m.
- Protection class IP41
- Emergency light duration 3 h
Technical specifications
- Dim
(W x H x D) 340 x 95 x 72 mm
- Product type
LED escape route lighting
- Main battery supply
No
- Max. battery life
3 h
- Type
Left
Right
Down
- Backlit
Yes
- Operating voltage
230 V
- Detection range
17 m
- Weight
820 g
7.3 VA
5 W
- Bulb type
LED (monochrome)
- Material
Polycarbonate (PC)
- Mounting type
Ceiling mount
Wall mount
- Width
340 mm
- Height
95 mm
- Depth
72 mm
IP41
- Protection class
II
- Factory colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2181356 CEAG 40071354775 LED escape route lighting Ceiling mount, Wall mount Left, Right, Down
User & Safety Instructions
User & Safety Instructions 2181356 CEAG 40071354775 LED escape route lighting Ceiling mount, Wall mount Left, Right, Down
Description
LED-single battery light with continuous or ready light, for wall and ceiling mounting.
This text is machine translated.
This text is machine translated.
Features
- Rechargeable, maintenance-free and gas-tight NiCd battery
- 3 pictogram foils PR, PL and PU according to ISO 7010
- Film unit with test button and 1 green LED for charging control
- Terminals: (L, L’, N, PE) up to 2.5 mm²
- Battery: Rechargeable, maintenance-free and gas-tight NiCd battery 4.8 V / 1.7 Ah
- Color of the housing: Light gray
- Lamp: 6 x 0.3 W LED
- Permissible ambient temperature continuous light: -5 °C to +30 °C
- Permissible ambient temperature ready light: 0 °C to +35 °C.
Scope of delivery
- Light housing including clear cover(s)
- 3 pictogram foils PR, PL and PU.







