CED 125 Plus dust extractor hood. Suction cap with immersion function and optimized flow channel for especially dust-free separation in inner and outer areas. Compact design and tool-free removable table for more flexibility in close-to-wall working, as well as improved view in free-hand cuts. Tool-free adjustable cutting depth; max. Cutting depth for free hand cuts 27 mm, with table 25 mm, with 20 mm guide rail. Robust sheet-metal table for tilt-safe working; connection for the dust extraction Ø 35/41 mm . Anti-static plastic prevents electric charging and a dust nest for a constant high suction power. Large, colored control elements for simple, tool-free adjustment, even with gloves. Sheet metal table with guide rollers for lightweight, accurate feed. Protects sensitive surfaces against scratches. Enables the use of a Metabo guide rail for cuts of the highest precision. Suitable for: W..9-125; WEV 10-125 Quick; W..12-1..; WE..15-1..; WE..17-1..; W..8-1..; WE 9-125 Quick; W..11-1..; WQ 1400(only 6.00346); WE 14-1..; Not suitable for angle grinders with auto balancer; included 5/8" and M14.
This text is machine translated.