
Technical specifications
- Electrostatic discharge sensitivity: No.
- Mounting housing: DIN rail
- Number of switched phases: 3 phases - 1 control
- Product type
SSR
- Type
SGT8658502
- Switching type
Zero crossing
- Connection
Screws
- Control voltage (min.)
24 V DC
- Control voltage (max.)
255 V DC
- Control voltage range
24 - 255 V DC
- Surge current (max.)
750 A
- Switching voltage (min.)
24 V AC
24 V DC
- Switching voltage (max.)
520 V AC
- Output voltage (max.)
520 V AC
- Contact type
1 maker
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Width
89.8 mm
- Height
98 mm
- Length
105.5 mm
- RoHS-compliant
Yes
- Permanent current (max.)
24 A
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436153 Celduc SSR SGT8658502 Switching voltage (max.): 520 V AC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2436153 Celduc SSR SGT8658502 Switching voltage (max.): 520 V AC Zero crossing 1 pc(s)








