
Number
Total (€ 48.73 / piece)
€ 48.73
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
SSR
- Type
SO842074
- Switching type
Zero crossing
- Connection
Screws
- Control voltage (min.)
3 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
3 - 32 V DC
- Surge current (max.)
340 A
- Switching voltage (min.)
12 V AC
12 V DC
- Switching voltage (max.)
275 V AC
275 V DC
- Current load (max.)
25 A
- Output voltage (max.)
275 V AC
- Max. output current
25 A
- Contact type
1 maker
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Width
44.8 mm
- Height
59.4 mm
- Length
30 mm
- RoHS-compliant
Yes
- Permanent current (max.)
25 A
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2850514 Celduc SSR SO842074 25 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2850514 Celduc SSR SO842074 25 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)










