
Celduc SSR SO842974 25 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 52.09 / piece)
€ 52.09
plus VAT.
Only 8 Piece(s) available
Technical specifications
- Electrostatic discharge sensitivity: No.Mounting case: Hockey puckNumber of switched phases: 1 phaseProtection (RC, varistor, TV) VDR
- Packaging type
Piece
- Product type
SSR
- Type
SO842974
- Switching type
Zero crossing
- Connection
Screws
- Control voltage (min.)
20 V AC
18 V DC
- Control voltage (max.)
265 V AC
240 V DC
- Control voltage range
20, 18 - 265, 240 V AC, V DC
- Surge current (max.)
340 A
- Switching voltage (min.)
12 V AC
12 V DC
- Switching voltage (max.)
275 V AC
275 V DC
- Current load (max.)
25 A
- Output voltage (max.)
275 V AC
- Max. output current
25 A
- Contact type
1 maker
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Width
44.8 mm
- Height
59.4 mm
- Length
30 mm
- RoHS-compliant
Yes
- Permanent current (max.)
25 A
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2850579 Celduc SSR SO842974 25 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2850579 Celduc SSR SO842974 25 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)










