
Number
Minimum order quantity: 19
Multiple: 19
Total (€ 53.77 / piece)
€ 1,021.63
plus VAT.
14-day return policy included
Technical specifications
- Electrostatic discharge sensitivity: No.Mounting case: Hockey puckNumber of switched phases: 1 phase
- Packaging type
Piece
- Product type
SSR
- Type
SO945460
- Switching type
Zero crossing
- Connection
Screws
- Control voltage (min.)
3 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
3 - 32 V DC
- Surge current (max.)
750 A
- Switching voltage (min.)
12 V AC
12 V DC
- Switching voltage (max.)
280 V AC
280 V DC
- Current load (max.)
60 A
- Output voltage (max.)
280 V AC
- Max. output current
60 A
- Contact type
1 maker
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Width
44.8 mm
- Height
59.4 mm
- Length
30 mm
- RoHS-compliant
Yes
- Permanent current (max.)
50 A
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2850605 Celduc SSR SO945460 60 A Switching voltage (max.): 280 V AC, 280 V DC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2850605 Celduc SSR SO945460 60 A Switching voltage (max.): 280 V AC, 280 V DC Zero crossing 1 pc(s)










