
Technical specifications
- Electrostatic discharge sensitivity: No.
- Mounting housing: DIN rail
- Number of switched phases: 1 phase
- Packaging type
Single
- Product type
SSR
- Type
SUL842070
- Switching type
Zero crossing
- Connection
Screws
- Control voltage (min.)
3 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
3 - 32 V DC
- Surge current (max.)
340 A
- Switching voltage (min.)
12 V AC
12 V DC
- Switching voltage (max.)
275 V AC
275 V DC
- Current load (max.)
25 A
- Output voltage (max.)
275 V AC
- Max. output current
25 A
- Contact type
1 maker
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Width
22.5 mm
- Height
90 mm
- Length
98 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436252 Celduc SSR SUL842070 25 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2436252 Celduc SSR SUL842070 25 A Switching voltage (max.): 275 V AC, 275 V DC Zero crossing 1 pc(s)










