
Technical specifications
- Electrostatic discharge sensitivity: No.
- Mounting housing: DIN rail
- Number of switched phases: 1 phase
- Packaging type
Piece
- Product type
SSR
- Type
SUL865070
- Switching type
Zero crossing
- Connection
Screws
- Control voltage (min.)
3.5 V DC
- Control voltage (max.)
32 V DC
- Control voltage range
3.5 - 32 V DC
- Surge current (max.)
580 A
- Switching voltage (min.)
24 V AC
24 V DC
- Switching voltage (max.)
510 V AC
510 V DC
- Current load (max.)
50 A
- Output voltage (max.)
510 V AC
- Max. output current
50 A
- Contact type
1 maker
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Width
22.5 mm
- Height
90 mm
- Length
98 mm
- RoHS-compliant
Yes
- Permanent current (max.)
50 A
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2436255 Celduc SSR SUL865070 50 A Switching voltage (max.): 510 V AC, 510 V DC Zero crossing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2436255 Celduc SSR SUL865070 50 A Switching voltage (max.): 510 V AC, 510 V DC Zero crossing 1 pc(s)










