Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsAdhesives, Tape & Hook-and-Loop FastenersAdhesive Tape & AccessoriesAdhesive Tape

CellPack 125624 Repair tape Black (L x W) 10 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Two rolls of blue tape with strips unrolled on a white background.
Two rolls of blue tape with strips unrolled on a white background.
CellPack
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description

Highlights & Details

Repair tape 72 0.5 x 50 x 10 125624

  • Black
  • (L x W) 10 m x 50 mm
  • Double-sided tape, Self-fusing, waterproof

Technical specifications

Product type

Repair tape

Adhesive tape features

Double-sided tape

Self-fusing

waterproof

Length

10 m

Width

50 mm

Thickness

0.5 mm

Max. temperature

90 °C

Factory colour

Black

Type

125624

Content

1 pc(s)

Dim

(L x W) 10 m x 50 mm

Compatible with (details)

High voltage

Type

insulating

Documents & Downloads

Datasheet

Datasheet 3785572 CellPack 125624 Repair tape Black (L x W) 10 m x 50 mm 1 pc(s)

Datasheet 3785572 CellPack 125624 Repair tape Black (L x W) 10 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3785572 CellPack 125624 Repair tape Black (L x W) 10 m x 50 mm 1 pc(s)

Description

Sealing tape made of black polyisobutyl, self-fusing, waterproof protection of cables and components.

This text is machine translated.

Description

Sealing tape made of black polyisobutyl, self-fusing, waterproof protection of cables and components.

This text is machine translated.

What kind of Adhesive Tape are you looking for?

  • 3M adhesive tape
  • 3M double-sided adhesive tape
  • Adhesive film
  • Aluminum adhesive tape
  • Anti-slip tape
  • Copper tape
  • Cover
  • Desk tape dispenser
  • Double-sided adhesive tape
  • Duct Tape
  • Electrical tape
  • Gaffer tape
  • Industrial tape
  • Magnetic tape
  • Masking tape
  • Masking tape
  • Packaging tape
  • PVC adhesive tape
  • Reinforced tape
  • Repair tape
  • Sealing tape
  • Self-fusing adhesive tape
  • Tesa reinforced tape
  • Tesa tape
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list